11050012601 | Harting

PE contact chamber for connector, 11050012601

Order No.: 44F8733
EAN: 4099889780475
MPN:
11050012601
11 05 001 2601
Series: Han Yellock
Harting
11050012601 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
3.4034 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
3.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.4034 €

PE contact chamber, 11050012601, Harting

PE contact chamber, Operating current: ≤20 A, Male, Copper alloy, Silver plated, Conductor cross-section: 0.5-2.5 mm², AWG 20-AWG 14

Technical specifications
Suitable for connector
Accessory Type PE contact chamber
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead