19200009962 | Harting
Adapter for motor terminal, 19200009962
Unit Price (€ / pc.)
38.1157 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Adapter piece, for Motor connection, Fitting size: M20, Adapter for: Han A
Adapter piece, for Motor connection, Fitting size: M20, Adapter for: Han A
The technical characteristics of 19200009962 from Harting at a glance
- Product type designation Adapter piece Han 3A - M20x1,5
- Shape of the recess rectangular
- Designation Adapter piece Han 3A - M20x1,5
- Gasket present No
Technical specifications
Suitable for | motor terminal | |
Accessory Type | adapter |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |