19591201010 | Harting

Connector housing, bayonet lock for Harting ICC20, 19591201010

Order No.: 42P6679
EAN: 5713140481121
MPN:
19591201010
Series: ICC20
19591201010 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
27.4295 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
27.43 € *
Price list
Quantity
Price per unit*
1 pcs.
27.4295 €
10 pcs.
25.9896 €
25 pcs.
23.9190 €
50 pcs.
21.7651 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 19591201010, Harting

Cable housing, Size: 20, Bayonet locking, Material (hood/housing): Zinc die-cast, Nickel plated, Material (seal): EPDM, Degree of protection: IP67, IPX9.

Technical specifications
Ausführung Bajonettverschluss
Geeignet für Harting ICC20
Zubehörart Kabelgehäuse
Logistics
Ursprungsland IN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No