19591201020 | Harting

Coupler housing, bayonet lock for Harting ICC20, 19591201020

Order No.: 42P6682
EAN: 5713140400559
MPN:
19591201020
Series: ICC20
19591201020 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
19.8611 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
19.86 € *
Price list
Quantity
Price per unit*
1 pcs.
19.8611 €
10 pcs.
18.4688 €
25 pcs.
16.9932 €
50 pcs.
15.4581 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable to cable housing, 19591201020, Harting

Cable to cable housing, Size: 20, Bayonet locking, Material (hood/housing): Zinc die-cast, Nickel plated, Material (seal): EPDM, Degree of protection: IP67, IPX9.

Technical specifications
Ausführung Bajonettverschluss
Geeignet für Harting ICC20
Zubehörart Kupplungsgehäuse
Logistics
Ursprungsland IN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No