19591202020 | Harting

Surface mount housing, rear wall mounting, with lock nut for Harting ICC20, 19591202020

Order No.: 42P6674
EAN: 5713140400566
MPN:
19591202020
Series: ICC20
19591202020 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
27.0368 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
27.04 € *
Price list
Quantity
Price per unit*
1 pcs.
27.0368 €
10 pcs.
25.1447 €
25 pcs.
23.1336 €
50 pcs.
21.0511 €
*incl. VAT plus shipping costs
**Subject to prior sale

Bulkhead mounted housing, 19591202020, Harting

Bulkhead mounted housing, Straight, Rear mounting, Inclusive lock nut, Size: 20, Bayonet locking, Material (hood/housing): Zinc die-cast, Nickel plated, Material (seal): EPDM, Degree of protection: IP67, IPX9.

Technical specifications
Ausführung Rückwandmontage, mit Kontermutter
Geeignet für Harting ICC20
Zubehörart Anbaugehäuse
Logistics
Ursprungsland IN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No