19591204012 | Harting

End housing, straight, IP67 for Harting ICC20, 19591204012

Order No.: 42P6676
EAN: 5713140400580
MPN:
19591204012
Series: ICC20
19591204012 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
24.6211 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.62 € *
Price list
Quantity
Price per unit*
1 pcs.
24.6211 €
10 pcs.
22.8956 €
25 pcs.
21.0630 €
50 pcs.
19.1709 €
*incl. VAT plus shipping costs
**Subject to prior sale

Backshell, 19591204012, Harting

Backshell with integrated cable gland (clamping range 13-17 mm), Straight, Size: 20, Top entry, Material (hood/housing): Zinc die-cast, Nickel plated, Material (seal): TPE, Degree of protection: IP67, IPX9.

Technical specifications
Ausführung gerade, IP67
Geeignet für Harting ICC20
Zubehörart Endgehäuse
Logistics
Ursprungsland IN
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No