21010102001 | Harting
Seal, M12/4-5.1 mm for cable 4.0 to 5.1 mm, 21010102001
Order No.: 45F734
EAN: 4099891197612
MPN:
21010102001
21 01 010 2001
Series: Circular connectors M12
Unit Price (€ / pc.)
1.3328 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Seal, 21010102001, Harting
Seal, unshielded, Cable diameter: 4-5,1 mm, Thermoplastic, black.
Technical specifications
Geeignet für | Kabel 4,0 bis 5,1 mm | |
Zubehörart | Dichtung, M12/4-5,1 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |