21010102002 | Harting

Seal, Pg13.5/M20 for cable 6.0 to 9.0 mm, 21010102002

Order No.: 45F735
EAN: 4099891197629
MPN:
21010102002
21 01 010 2002
21010102002 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
2.3086 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3086 €

Seal, 21010102002, Harting

Seal, Cable diameter: 6-9 mm, Thermoplastic, black.

Technical specifications
Suitable for Kabel 6,0 bis 9,0 mm
Accessory Type Dichtung, Pg13,5/M20
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes