21010102005 | Harting

Seal, M8-S/4.2-5.4 mm for cable 4.2 to 5.4 mm, 21010102005

Order No.: 45F737
EAN: 4099891197643
MPN:
21010102005
21 01 010 2005
21010102005 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
1.9159 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9159 €

Seal, 21010102005, Harting

Seal, Cable diameter: 4,2-5,4 mm, Thermoplastic, transparent.

Technical specifications
Suitable for Kabel 4,2 bis 5,4 mm
Accessory Type Dichtung, M8S/4,2-5,4 mm
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes