21010102007 | Harting
Density insert, M12L/6-8 mm for cable 6.0 to 8.0 mm, 21010102007
Order No.: 45F738
EAN: 4099891197650
MPN:
21010102007
21 01 010 2007
Series: Circular connectors M12
Unit Price (€ / pc.)
1.666 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Seal, 21010102007, Harting
Seal, unshielded, Cable diameter: 6-8 mm, Thermoplastic, black.
Technical specifications
Suitable for | Kabel 6,0 bis 8,0 mm | |
Accessory Type | Dichteinsatz, M12L/6-8 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |