21010102011 | Harting
Seal, M12/2.9-4 mm for cable 2.9 to 4.0 mm, 21010102011
Order No.: 45F740
EAN: 4099891197674
MPN:
21010102011
21 01 010 2011
Series: Circular connectors M12
Unit Price (€ / pc.)
1.3328 € *
Standard delivery time from the manufacturer is: 7 Weeks
Seal, 21010102011, Harting
Seal, unshielded, Cable diameter: 2,9-4 mm, Thermoplastic, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Version | M12/2.9-4 mm | |
| Suitable for | cable 2.9 to 4.0 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |