21010102015 | Harting

Density insert, M12L/4.7-6.0 mm for cable 4.7 to 6.0 mm, 21010102015

Order No.: 45F742
EAN: 4099891197698
MPN:
21010102015
21 01 010 2015
21010102015 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
1.7255 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
1.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.7255 €

Seal, 21010102015, Harting

Seal, unshielded, Cable diameter: 4,7-6 mm, Thermoplastic, black.

Technical specifications
Geeignet für Kabel 4,7 bis 6,0 mm
Zubehörart Dichteinsatz, M12L/4,7-6,0 mm
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes