21010102017 | Harting

Seal M12L for cable 4.5 to 8.8 mm, 21010102017

Order No.: 45F744
EAN: 4099891197704
MPN:
21010102017
21 01 010 2017
21010102017 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
2.3205 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
2.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.3205 €

Sealing set, 21010102017, Harting

Set of seals, shielded, Cable diameter: 4,5-8,8 mm, thermoplastic.

Technical specifications
Suitable for Kabel 4,5 bis 8,8 mm
Accessory Type Dichtung M12L
Logistics
Country of origin DE
Customs tariff number 40169300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes