21033012006 | Harting
Flange receptacle, front mounting for socket inserts, 21033012006
Order No.: 42P5101
EAN: 5713140236417
MPN:
21033012006
21 03 301 2006
Series: Circular connectors M12
Unit Price (€ / pc.)
6.7592 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Flange socket, 21033012006, Harting
Housing for front mounting, brass, nickel plated.
Technical specifications
Ausführung | Frontmontage | |
Geeignet für | Buchseneinsätze | |
Zubehörart | Flanschdose M12 |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |