21033021001 | Harting
Flange receptacle, plug, front mounting for circular connector M12, 21033021001
Order No.: 45F859
EAN: 4099889691238
MPN:
21033021001
21 03 302 1001
Series: Circular connectors M12
Unit Price (€ / pc.)
5.8072 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Sensor-actuator connector, 09151000311, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
Product type | Flanschdose | |
Version | Stecker, Frontmontage | |
Suitable for | Rundsteckverbinder M12 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol |