21033392000 | Harting
Flange receptacle, rear wall mounting for socket inserts, 21033392000
Order No.: 42P5111
EAN: 5713140236493
MPN:
21033392000
21 03 339 2000
Series: Circular connectors M12
Unit Price (€ / pc.)
7.0091 € *
Available: 0 pcs.
Leadtime: 1 Week **
Flange socket, 21033392000, Harting
Housing for rear mounting, female, screw locking.
Technical specifications
Ausführung | Rückwandmontage | |
Geeignet für | Buchseneinsätze | |
Zubehörart | Flanschdose M12 |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |