21172000100 | Harting
Connector housing, 3.5-6.5 mm for M17 round connector, 21172000100
Unit Price (€ / pc.)
23.2288 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
23.23 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2288 €
10 pcs.
21.5985 €
25 pcs.
19.8730 €
50 pcs.
17.4930 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housing, 21172000100, Harting
Cable housing, Size: M17, Toggle locking, Top entry, Material (hood/housing): Copper-zinc alloy, Nickel plated, Material (seal): NBR, Degree of protection: IP66 / IP67 screwed / locked condition.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable housing | |
| Version | 3.5-6.5 mm | |
| Suitable for | M17 round connector |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| RoHS conform | Yes |