21172000200 | Harting

Cable housing, 6.5-10 mm for M17 round connector, 21172000200

Order No.: 42P6828
EAN: 5713140505674
MPN:
21172000200
Series: M17
21172000200 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
23.2288 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.23 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2288 €
10 pcs.
21.5985 €
25 pcs.
19.8730 €
50 pcs.
17.4930 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cable housing, 21172000200, Harting

Cable housing, Size: M17, Toggle locking, Top entry, Material (hood/housing): Copper-zinc alloy, Nickel plated, Material (seal): NBR, Degree of protection: IP66 / IP67 screwed / locked condition.

Technical specifications
Product type Kabelgehäuse
Version 6,5-10 mm
Suitable for M17 Rundsteckverbinder
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No