21172000300 | Harting
Cable housing, 10-13 mm for M17 round connector, 21172000300
Unit Price (€ / pc.)
23.2288 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
23.23 € *
Price list
Quantity
Price per unit*
1 pcs.
23.2288 €
10 pcs.
21.5985 €
25 pcs.
19.8730 €
50 pcs.
17.4930 €
*incl. VAT plus shipping costs
**Subject to prior sale
Cable housing, 21172000300, Harting
Cable housing, Size: M17, Toggle locking, Top entry, Material (hood/housing): Copper-zinc alloy, Nickel plated, Material (seal): NBR, Degree of protection: IP66 / IP67 screwed / locked condition.
Technical specifications
Product type | Kabelgehäuse | |
Version | 10-13 mm | |
Suitable for | M17 Rundsteckverbinder |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |