21410000010 | Harting
Flange receptacle, socket, front mounting, M14 x 1 for circular connector M12, 21410000010
Order No.: 45F0249
EAN: 4099889690712
MPN:
21410000010
21 41 000 0010
Series: Circular connectors M12
Unit Price (€ / pc.)
4.7838 € *
Available: 0 pcs.
Leadtime: 30 Weeks **
Sensor-actuator connector, 21038412525, HARTING
Features
- Crimp connection
- B-coded
- Pollution degree: 3
- Overvoltage category: II
Technical specifications
Version | Buchse, Frontmontage, M14 x 1 | |
Suitable for | Rundsteckverbinder M12 | |
Accessory Type | Flanschdose |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |