21410000016 | Harting

Flange receptacle, socket, front mounting, 9 mm for circular connector M8, 21410000016

Order No.: 45F0253
EAN: 4099889690736
MPN:
21410000016
21 41 000 0016
Harting
21410000016 Harting Accessories for Industrial Connectors
Image may differ
Unit Price (€ / pc.)
5.1527 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.1527 €

Sensor-actuator connector, 21032411301, HARTING

Features

  • Screw lock
  • Overvoltage category: III
  • Degree of protection: IP67
  • Pollution degree: 3
Technical specifications
Ausführung Buchse, Frontmontage, 9 mm
Geeignet für Rundsteckverbinder M8
Zubehörart Flanschdose
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei