09149452001 | Harting

RJ45 housing, Cat 6A, gray, for patch cable, 09149452001

Order No.: 42P6059
EAN: 5713140398276
MPN:
09149452001
09 14 14945 2001
Series: Han Modular
Harting
09149452001 Harting Accessories for Network Connectors
Image may differ
Unit Price (€ / pck.)
6.3070 € *
Available: 1 pck.
Leadtime: 1 Week **
Total Price:
6.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
6.3070 €

RJ45 connector module, 09149452001, Harting

Han Domino RJ45 Cube, Adapter for patch cable, large tab, male, Polycarbonate (PC).

Technical specifications
Farbe grau
Geeignet für Patchkabel
Kategorie Cat 6A
Montage Kabelmontage
Zubehörart RJ45-Gehäuse
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No