09350020301 | Harting

Bulkhead housing with seal, silver, for RJ45 connector, 09350020301

Order No.: 44F3322
EAN: 4099889825947
MPN:
09350020301
09 35 002 0301
Series: Han PushPull
09350020301 Harting Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
4.7362 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
4.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.7362 €

Han PushPull

Han PushPull

The technical characteristics of 09350020301 from Harting at a glance

  • Product type description Han PushPull RJ45 agg metal w. seal
  • Angle contact/conductor connection 180° (horizontal)
  • Housing material Zinc die casting
  • Interlock available Ja
  • Protection class (IP, mounted) IP67 - IP65
  • Description Han PushPull RJ45 agg metal w. seal
  • Flammability class of the insulating material (based on UL 94) V0
  • Locking type Push Pull
  • min. Operating temperature -40 °C
  • min. Ambient temperature -40 °C
  • max. Operating temperature 70 °C
  • max. Ambient temperature 70 °C
Technical specifications
Farbe silber
Geeignet für RJ45-Steckverbinder
Zubehörart Anbaugehäuse mit Dichtung
Logistics
Ursprungsland DE
Zolltarifnummer 85389099
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes