09350020303 | Harting

Bulkhead housing with seal, silver, for fiber optic connectors, 09350020303

Order No.: 44F3323
EAN: 4099889825954
MPN:
09350020303
09 35 002 0303
Series: Han PushPull
09350020303 Harting Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
6.6997 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
6.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.6997 €

Han PushPull

Han PushPull

The technical characteristics of 09350020303 from Harting at a glance

  • max. Ambient temperature 70 °C
  • max. Operating temperature 70 °C
  • min. Ambient temperature -40 °C
  • min. Operating temperature -40 °C
  • Locking type Push Pull
  • Flammability class of the insulating material (based on UL 94) V0
  • Description Han PushPull power agg metal seal
  • Protection class (IP, mounted) IP67 - IP65
  • Interlock available Ja
  • Angle contact/conductor connection 180° (horizontal)
  • Housing material Zinc die-casting
  • Product type designation Han PushPull power agg metal seal
Technical specifications
Colour silber
Suitable for Faseroptische Steckverbinder
Assembly Panelmontage
Accessory Type Anbaugehäuse mit Dichtung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes