09350020321 | Harting

Bulkhead housing with seal, silver, for RJ45 connector, 09350020321

Order No.: 44F3326
EAN: 4099889825961
MPN:
09350020321
09 35 002 0321
Series: Han PushPull
09350020321 Harting Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
2.9036 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
2.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.9036 €

Han PushPull

Han PushPull

The technical characteristics of 09350020321 from Harting at a glance

  • Product type description Han PushPull RJ45 agg w. flange rubberid.
  • Angle contact/conductor connection 180° (horizontal)
  • Housing material Plastic
  • Interlock available Ja
  • Protection class (IP, mounted) IP67 - IP65
  • Description Han PushPull RJ45 agg w. flange rubberid.
  • Flammability class of the insulating material (based on UL 94) V0
  • Locking type Push Pull
  • min. Operating temperature -40 °C
  • min. Ambient temperature -40 °C
  • max. Operating temperature 70 °C
  • max. Ambient temperature 70 °C
Technical specifications
Colour silber
Suitable for RJ45-Steckverbinder
Accessory Type Anbaugehäuse mit Dichtung
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes