09350120311 | Harting
Surface mount housing, for push-pull connector, 09350120311
Unit Price (€ / pc.)
13.8278 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Han PushPull
Han PushPull
The technical characteristics of 09350120311 from Harting at a glance
- Description Han PushPull PFT metal rectangular HIFF
- Flammability class of the insulating material (based on UL 94) V0
- Locking type Push Pull
- min. Ambient temperature -40 °C
- min. Operating temperature -40 °C
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
- Product type description Han PushPull PFT metal rectangular HIFF
- Angle contact/conductor connection 180° (horizontal)
- Housing material Zinc die casting
- Interlock available Ja
- Protection class (IP, mounted) IP67 - IP65
Technical specifications
Geeignet für | Push-Pull Steckverbinder | |
Zubehörart | Anbaugehäuse |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85389099 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |