09350120312 | Harting

Surface mount housing, for modular sockets, 09350120312

Order No.: 44F3345
EAN: 4099889826036
MPN:
09350120312
09 35 012 0312
Series: Han PushPull
09350120312 Harting Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
15.1963 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
15.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.1963 €

Han PushPull

Han PushPull

The technical characteristics of 09350120312 from Harting at a glance

  • Protection class (IP, mounted) IP67 - IP65
  • Interlock available Ja
  • Housing material Zinc die casting
  • Angle contact/conductor connection 180° (horizontal)
  • Product type description Han PushPull PFT metal circular HIFF
  • max. Ambient temperature 70 °C
  • max. Operating temperature 70 °C
  • min. Ambient temperature -40 °C
  • min. Operating temperature -40 °C
  • Locking type Push Pull
  • Flammability class of the insulating material (based on UL 94) V0
  • Description Han PushPull PFT metal circular HIFF
Technical specifications
Suitable for Modulare Buchsen
Accessory Type Anbaugehäuse
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei