09350120331 | Harting

Surface mount housing, for modular sockets, 09350120331

Order No.: 44F3346
EAN: 4099889826043
MPN:
09350120331
09 35 012 0331
Series: Han PushPull
09350120331 Harting Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
4.046 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
4.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.046 €

Han PushPull

Han PushPull

The technical characteristics of 09350120331 from Harting at a glance

  • Description Han PushPull PFT plastic HIFF
  • Flammability class of the insulating material (based on UL 94) V0
  • Locking type Push Pull
  • min. Ambient temperature -40 °C
  • min. Operating temperature -40 °C
  • max. Operating temperature 70 °C
  • max. Ambient temperature 70 °C
  • Product type description Han PushPull PFT plastic HIFF
  • Angle contact/conductor connection 180° (horizontal)
  • Housing material Plastic
  • Interlock available Ja
  • Protection class (IP, mounted) IP67 - IP65
Technical specifications
Suitable for Modulare Buchsen
Accessory Type Anbaugehäuse
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes