09455001520 | Harting
Repair kit, Cat 6A, transparent, for RJ45 connector, 09455001520
Unit Price (€ / pc.)
14.1134 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Repair kit, 09455001520, Harting
Repair kit, HARTING RJ Industrial, 1 mm.
Technical specifications
Colour | transparent | |
Suitable for | RJ45-Steckverbinder | |
Category | Cat 6A | |
Accessory Type | Reparatur-Set |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |