09455450040 | Harting
Bulkhead housing with seal, black, for push-pull connector, 09455450040
Unit Price (€ / pc.)
3.3558 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
3.0940 €
50 pcs.
2.8084 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale
HARTING PushPull
HARTING PushPull
The technical characteristics of 09455450040 from Harting at a glance
- Flammability class of the insulating material (based on UL 94) V0
- Description PushPull V4, compact housing vert. jack
- Locking type Push Pull
- max. Ambient temperature 70 °C
- max. Operating temperature 70 °C
- min. Operating temperature -40 °C
- min. Ambient temperature -40 °C
- Product type description PushPull V4, compact housing vert. jack
- Interlock available Ja
- Housing material Plastic
- Angle contact/conductor connection 180° (horizontal)
- Protection class (IP, mounted) IP67 - IP65
Technical specifications
Colour | schwarz | |
Suitable for | Push-Pull Steckverbinder | |
Assembly | Panelmontage | |
Accessory Type | Anbaugehäuse mit Dichtung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |