09455450042 | Harting
Surface mount housing, black, for push-pull connector, 09455450042
Unit Price (€ / pc.)
3.3558 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
3.0940 €
50 pcs.
2.8084 €
100 pcs.
2.5347 €
*incl. VAT plus shipping costs
Subject to prior sale
Surface-mounted housing, 09455450042, Harting
Bulkhead mounted housing, Compact, with board locks, with integrated seal, PushPull, Material (hood/housing): Thermoplastic, black, Material (seal): TPE-V.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bulkhead housing | |
| Version | with seal | |
| Suitable for | push-pull connector | |
| Colour | black | |
| Assembly | panel mounting |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |