09455450043 | Harting

Bulkhead housing with seal, black, for push-pull connector, 09455450043

Order No.: 44F4153
EAN: 4099889826302
MPN:
09455450043
09 45 545 0043
Series: Han PushPull
09455450043 Harting Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
2.2015 € *
Available: 95 pcs.
Leadtime: 1 Week **
Total Price:
2.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2015 €

HARTING PushPull

HARTING PushPull

The technical characteristics of 09455450043 from Harting at a glance

  • Protection class (IP, mounted) IP67 - IP65
  • Angle contact/conductor connection 180° (horizontal)
  • Housing material Plastic
  • Interlock available Ja
  • Product type description PushPull V4, compact housing w/o clip
  • min. Ambient temperature -40 °C
  • min. Operating temperature -40 °C
  • max. Operating temperature 70 °C
  • max. Ambient temperature 70 °C
  • Locking type Push Pull
  • Description PushPull V4, compact housing w/o clip
  • Flammability class of the insulating material (based on UL 94) V0
Technical specifications
Colour schwarz
Suitable for Push-Pull Steckverbinder
Assembly Panelmontage
Accessory Type Anbaugehäuse mit Dichtung
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes