09455950031 | Harting
Bulkhead housing with seal, silver, for RJ45 connector, 09455950031
Unit Price (€ / pc.)
16.0888 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
HARTING PushPull
HARTING PushPull
The technical characteristics of 09455950031 from Harting at a glance
- Description HPP V4 EI-PFT Metal Attach. w. Clip
- Locking type Push Pull
- Product type description HPP V4 EI-PFT Metal Attach. w. Clip
- Interlock available Ja
- Housing material Zinc die casting
- Angle contact/conductor connection 180° (horizontal)
- Protection class (IP, mounted) IP67 - IP65
Technical specifications
Colour | silber | |
Suitable for | RJ45-Steckverbinder | |
Assembly | Panelmontage | |
Accessory Type | Anbaugehäuse mit Dichtung |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |