09458400026 | Harting

Color clip, blue, for push-pull connector, 09458400026

Order No.: 44F4707
EAN: 4099889826401
MPN:
09458400026
09 45 840 0026
Series: Han PushPull
09458400026 Harting Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
2.2372 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.2372 €

Color clip, for color coding of the HARTING PushPull device side, Plastic

Color clip,for color coding of the HARTING PushPull device side, Plastic

The technical characteristics of 09458400026 from Harting at a glance

  • Description PP V4 coding clip for receptacle; blue
  • Product type description PP V4 coding clip for receptacle; blue
Technical specifications
Colour blau
Suitable for Push-Pull Steckverbinder
Accessory Type Farbclip
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes