09458450014 | Harting

Protective cap, black, for push-pull connector, 09458450014

Order No.: 44F4712
EAN: 4099889826456
MPN:
09458450014
09 45 845 0014
Series: Han PushPull
09458450014 Harting Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
3.8080 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
3.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.8080 €

Protective cap, for device side, plastic

Protective cap, for device side, plastic

The technical characteristics of 09458450014 from Harting at a glance

  • Product type description HPP V4 cap aL IP65/67 K. band M3
  • Description HPP V4 cap aL IP65/67 K. band M3
Technical specifications
Colour schwarz
Suitable for Push-Pull Steckverbinder
Accessory Type Schutzkappe
Logistics
Country of origin RO
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol