09458500003 | Harting

Color clip, yellow, for RJ45 connector, 09458500003

Order No.: 44F4721
EAN: 4099889826524
MPN:
09458500003
09 45 850 0003
Series: RJ Industrial
09458500003 Harting Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
0.4760 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
0.48 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4760 €
10 pcs.
0.4284 €
50 pcs.
0.3808 €
100 pcs.
0.3451 €
*incl. VAT plus shipping costs
**Subject to prior sale

Color clip, for color coding of HARTING RJ Industrial PN connectors, Plastic

Color clip, for color coding of HARTING RJ Industrial PN connectors, Plastic

The technical characteristics of 09458500003 from Harting at a glance

  • Description RJI 10G/PN Stvb.Color clip yellow (1=100)
  • Product type description RJI 10G/PN Stvb.Color clip yellow (1=100)
Technical specifications
Colour gelb
Suitable for RJ45-Steckverbinder
Accessory Type Farbclip
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes