20820000001 | Harting
Contact insert, yellow, for RJ45 connector, 20820000001
Unit Price (€ / pc.)
16.2554 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
16.26 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2554 €
10 pcs.
14.3157 €
50 pcs.
13.3399 €
100 pcs.
12.8401 €
*incl. VAT plus shipping costs
**Subject to prior sale
Closing block, 8-pole, Insulation displacement connection, yellow
Closing block, 8-pole, Insulation displacement connection, yellow
The technical characteristics of 20820000001 from Harting at a glance
- Description preLink terminator AWG22/23 yellow 1=10
- Execution of the electrical connection IDC connection
- min. Ambient temperature -40 °C
- min. Operating temperature -40 °C
- max. Operating temperature 85 °C
- max. Ambient temperature 85 °C
- Product type description preLink Abschlussbl. AWG22/23 gelb 1=10
- Contact design Closing block
- Angle contact/conductor connection 180° (horizontal)
- Protection class (IP, mounted) IP20
Technical specifications
Colour | gelb | |
Suitable for | RJ45-Steckverbinder | |
Accessory Type | Kontakteinsatz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |