20820000005XL | Harting

Contact insert, black, for terminal block, 20820000005XL

Order No.: 45F5322
EAN: 4099889826654
MPN:
20820000005XL
20 82 000 0005 XL
Series: PreLink
Harting
20820000005XL Harting Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
107.9092 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.91 € *
Price list
Quantity
Price per unit*
1 pcs.
107.9092 €
10 pcs.
97.1159 €
*incl. VAT plus shipping costs
**Subject to prior sale

Closing block, 4-pole, AIDA-konform, Insulation displacement connection, schwarz

Closing block, 4-polig, AIDA-konform, Insulation displacement connection, schwarz

The technical characteristics of 20820000005XL from Harting at a glance

  • Description preLink connection bl. AWG22/23 sw. 1=100
  • Execution of the electrical connection Insulation displacement connection
  • min. Ambient temperature -40 °C
  • min. Operating temperature -40 °C
  • max. Operating temperature 85 °C
  • max. Ambient temperature 85 °C
  • Product type description preLink connection bl. AWG22/23 sw. 1=100
  • Contact design Closing block
  • Angle contact/conductor connection 180° (horizontal)
  • Protection class (IP, mounted) IP20
Technical specifications
Colour black
Suitable for terminal block
Accessory Type contact insert
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes