20824000002 | Harting

Distribution panel, Cat 6, silver, for RJ45 connector, 20824000002

Order No.: 45F586
EAN: 4099889826739
MPN:
20824000002
20 82 400 0002
Series: PreLink
20824000002 Harting Accessories for Network Connectors
Image may differ
Unit Price (€ / pc.)
41.5786 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
41.58 € *
Price list
Quantity
Price per unit*
1 pcs.
41.5786 €
10 pcs.
36.5925 €
50 pcs.
34.0935 €
100 pcs.
33.1058 €
*incl. VAT plus shipping costs
**Subject to prior sale

Distribution panel, leer, Size: Keystone-Version, Sheet steel

Distribution panel, leer, Size: Keystone-Version, Sheet steel

The technical characteristics of 20824000002 from Harting at a glance

  • max. Operating temperature 70 °C
  • max. Ambient temperature 70 °C
  • min. Ambient temperature -40 °C
  • min. Operating temperature -40 °C
  • Description Keystone Distribution panel, unloaded
  • Protection class (IP, mounted) IP20
  • Angle contact/conductor connection 180° (horizontal)
  • Contact design Distribution panel
  • Product type description Keystone Distribution panel, unloaded
Technical specifications
Colour silber
Suitable for RJ45-Steckverbinder
Category Cat 6
Accessory Type Verteilerfeld
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes