20824050001 | Harting
Distribution panel, Cat 6, silver, for RJ45 connector, 20824050001
Unit Price (€ / pc.)
233.7755 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Distribution panel, Size: Keystone version, sheet steel
Distribution panel, Size: Keystone version, sheet steel
The technical characteristics of 20824050001 from Harting at a glance
- Product type description Keystone Distribution panel, equipped
- Contact design Distribution panel
- Angle contact/conductor connection 180° (horizontal)
- Protection class (IP, mounted) IP20
- Description Keystone distribution panel, assembled
- min. Ambient temperature -40 °C
- min. Operating temperature -40 °C
- max. Operating temperature 70 °C
- max. Ambient temperature 70 °C
Technical specifications
Colour | silber | |
Suitable for | RJ45-Steckverbinder | |
Category | Cat 6 | |
Assembly | Panelmontage | |
Accessory Type | Verteilerfeld |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |