02095000007 | Harting

Fastening element, 2.54 mm for male connectors, 02095000007

Order No.: 42P6356
EAN: 5713140573581
MPN:
02095000007
Series: har-modular
02095000007 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
0.8687 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.87 € *
Price list
Quantity
Price per unit*
1 pcs.
0.8687 €
10 pcs.
0.7854 €
50 pcs.
0.7021 €
100 pcs.
0.6188 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fastening element, 02095000007, Harting

Distance fixing bracket for coupling two rows, for male connectors, polyamide (PA), yellow.

Technical specifications
Ausführung 2,54 mm
Geeignet für Messerleisten
Zubehörart Befestigungselement
Logistics
Ursprungsland RO
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No