02095001006 | Harting
Mounting rail, 30.38 mm for Har-Modular series, 02095001006
Order No.: 42F8990
EAN: 5713140216006
MPN:
02095001006
har-modular fixing rail 30.38
Series: har-modular
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Fixing rail, 02095001006, Harting
The 02095001006 fixing rail is made of Polyamide (PA) in yellow color and has a length of 30.38 mm.
Technical specifications
Version | 30,38 mm | |
Suitable for | Har-Modular Serie | |
Accessory Type | Befestigungsschiene |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |