02095001009 | Harting

Mounting rail, 45.62 mm for Har-Modular series, 02095001009

Order No.: 42F8993
EAN: 5713140216037
MPN:
02095001009
har-modular fixing rail 45.62
Series: har-modular
02095001009 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.714 €

Fixing rail, 02095001009, Harting

The 02095001009 fixing rail is made of Polyamide (PA) in yellow color and has a length of 45.62 mm.

Technical specifications
Version 45,62 mm
Suitable for Har-Modular Serie
Accessory Type Befestigungsschiene
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No