02095001013 | Harting
Mounting rail, 65.94 mm for Har-Modular series, 02095001013
Order No.: 42F8997
EAN: 5713140216075
MPN:
02095001013
har-modular fixing rail 65.94
Series: har-modular
Unit Price (€ / pc.)
0.7259 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Fixing rail, 02095001013, Harting
The 02095001013 fixing rail is made of Polyamide (PA) in yellow color and has a length of 65.94 mm.
Technical specifications
Version | 65,94 mm | |
Suitable for | Har-Modular Serie | |
Accessory Type | Befestigungsschiene |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |