02095001014 | Harting

Mounting rail, 71.02 mm for Har-Modular series, 02095001014

Order No.: 42F8998
EAN: 5713140216082
MPN:
02095001014
har-modular fixing rail 71.02
Series: har-modular
02095001014 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7378 €

Fixing rail, 02095001014, Harting

The 02095001014 fixing rail is made of Polyamide (PA) in yellow color and has a length of 71.02 mm.

Technical specifications
Version 71,02 mm
Suitable for Har-Modular Serie
Accessory Type Befestigungsschiene
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No