02095001016 | Harting

Mounting rail, 81.18 mm for Har-Modular series, 02095001016

Order No.: 42F9000
EAN: 5713140216105
MPN:
02095001016
har-modular fixing rail 81.18
Series: har-modular
02095001016 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7378 €

Fixing rail, 02095001016, Harting

The 02095001016 fixing rail is made of Polyamide (PA) in yellow color and has a length of 81.18 mm.

Technical specifications
Version 81,18 mm
Suitable for Har-Modular Serie
Accessory Type Befestigungsschiene
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No