02095001020 | Harting

Mounting rail, 101.05 mm for Har-Modular series, 02095001020

Order No.: 42F9004
EAN: 5713140216143
MPN:
02095001020
har-modular fixing rail 101.50
Series: har-modular
02095001020 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7616 €

Fixing rail, 02095001020, Harting

The 02095001020 fixing rail is made of Polyamide (PA) in yellow color and has a length of 101.05 mm.

Technical specifications
Version 101,05 mm
Suitable for Har-Modular Serie
Accessory Type Befestigungsschiene
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No