02095001021 | Harting
Mounting rail, 106.58 mm for Har-Modular series, 02095001021
Order No.: 42F9005
EAN: 5713140216150
MPN:
02095001021
har-modular fixing rail 106.58
Series: har-modular
Unit Price (€ / pc.)
0.7616 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Fixing rail, 02095001021, Harting
The 02095001021 fixing rail is made of Polyamide (PA) in yellow color and has a length of 106.58 mm.
Technical specifications
Version | 106,58 mm | |
Suitable for | Har-Modular Serie | |
Accessory Type | Befestigungsschiene |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |