02095001027 | Harting

Mounting rail, 137.06 mm for Har-Modular series, 02095001027

Order No.: 42F9011
EAN: 5713140216211
MPN:
02095001027
har-modular fixing rail 137.06
Series: har-modular
02095001027 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
0.7973 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.7973 €

Fixing rail, 02095001027, Harting

The 02095001027 fixing rail is made of Polyamide (PA) in yellow color and has a length of 137.06 mm.

Technical specifications
Accessory Type Befestigungsschiene
Version 137,06 mm
Suitable for Har-Modular Serie
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No