02095001033 | Harting

Mounting rail, 167.54 mm for Har-Modular series, 02095001033

Order No.: 42F9017
EAN: 5713140216273
MPN:
02095001033
har-modular fixing rail 167.54
Series: har-modular
02095001033 Harting Accessories for PCB Connectors, Connector Systems
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
0.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
0.8211 €

Fixing rail, 02095001033, Harting

The 02095001033 fixing rail is made of Polyamide (PA) in yellow color and has a length of 167.54 mm.

Technical specifications
Version 167,54 mm
Suitable for Har-Modular Serie
Accessory Type Befestigungsschiene
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No